Part Details for VN7020AJTR-E by STMicroelectronics
Results Overview of VN7020AJTR-E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN7020AJTR-E Information
VN7020AJTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN7020AJTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14296-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO16 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
VN7020AJTR-E
|
Avnet Americas | MOSFET DRVR 17A 1-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VN7020AJTR-E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VN7020AJTR-E
|
Avnet Silica | MOSFET DRVR 17A 1OUT Hi Side NonInv 16Pin PowerSSO TR (Alt: VN7020AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 423 |
|
RFQ |
Part Details for VN7020AJTR-E
VN7020AJTR-E CAD Models
VN7020AJTR-E Part Data Attributes
|
VN7020AJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7020AJTR-E
STMicroelectronics
BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
VN7020AJTR-E Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
Use a dedicated SPI bus with a clock frequency of up to 10 MHz, and ensure proper signal termination and shielding to minimize electromagnetic interference (EMI).
-
Power up the device in the following sequence: VCC, then VBAT, and finally enable the SPI interface. This ensures proper initialization and prevents damage to the device.
-
The internal voltage regulator can be used to power external components. Ensure that the input voltage is within the recommended range (5.5 V to 28 V) and that the output voltage is set correctly using the VREG pin.
-
Use a shielded enclosure, ensure proper PCB layout and routing, and add EMI filters or chokes as needed to minimize electromagnetic radiation and susceptibility.