Part Details for VN7016AJTR-E by STMicroelectronics
Results Overview of VN7016AJTR-E by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN7016AJTR-E Information
VN7016AJTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN7016AJTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN7016AJTR-E
|
Avnet Americas | MOSFET DRVR 22A 1-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VN7016AJTR-E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 57500 |
|
RFQ | |
DISTI #
VN7016AJTR-E
|
Avnet Silica | MOSFET DRVR 22A 1OUT Hi Side NonInv 16Pin PowerSSO TR (Alt: VN7016AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 1293 |
|
RFQ | |
|
Win Source Electronics | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | 34500 |
|
$1.3652 / $2.0478 | Buy Now |
Part Details for VN7016AJTR-E
VN7016AJTR-E CAD Models
VN7016AJTR-E Part Data Attributes
|
VN7016AJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7016AJTR-E
STMicroelectronics
BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
Alternate Parts for VN7016AJTR-E
This table gives cross-reference parts and alternative options found for VN7016AJTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN7016AJTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VN7016AJ-E | STMicroelectronics | Check for Price | BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16 | VN7016AJTR-E vs VN7016AJ-E |
VN7016AJTR-E Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
Implement a thermal management strategy, such as heat sinks, thermal interfaces, or fans, to keep the junction temperature below 150°C. Also, ensure proper PCB design and layout to minimize thermal resistance.
-
The VN7016AJTR-E has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and handling. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
Yes, the VN7016AJTR-E is designed to withstand vibrations up to 10g. However, ensure that the PCB is properly secured and the device is soldered correctly to prevent mechanical stress.
-
Use a logic analyzer or oscilloscope to monitor the device's signals and verify that the input and output signals are within the specified ranges. Check the power supply voltage, decoupling capacitors, and PCB layout for any issues.