Part Details for VN7007AHTR by STMicroelectronics
Results Overview of VN7007AHTR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN7007AHTR Information
VN7007AHTR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN7007AHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC3027
|
Newark | High Side Switches Rohs Compliant: Yes |Stmicroelectronics VN7007AHTR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$1.5200 | Buy Now |
DISTI #
26AH0378
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:100A, On State Resistance:0.007Ohm, Distribution Switch Case Style:Octapak, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics VN7007AHTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5400 / $3.9400 | Buy Now |
DISTI #
497-16867-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 OCTAPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5382 In Stock |
|
$1.6079 / $3.0900 | Buy Now |
DISTI #
VN7007AHTR
|
Avnet Americas | MOSFET DRVR 1-OUT Hi Side Non-Inv 7-Pin OctaPAK T/R - Tape and Reel (Alt: VN7007AHTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$1.4237 / $1.5138 | Buy Now |
DISTI #
511-VN7007AHTR
|
Mouser Electronics | Gate Drivers High side driver current sense analog feedback for automotive applications RoHS: Compliant | 4515 |
|
$1.5400 / $3.0900 | Buy Now |
DISTI #
V36:1790_13796046
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 140A Automotive AEC-Q100 8-Pin(7+Tab) Octapak T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2409 | Americas - 57500 |
|
$1.4330 / $1.4700 | Buy Now |
|
STMicroelectronics | High side driver with current sense analog feedback for automotive applications RoHS: Compliant Min Qty: 1 | 4513 |
|
$1.7200 / $3.0300 | Buy Now |
DISTI #
83643575
|
Verical | Current Limit SW 1-IN 1-OUT to 140A Automotive AEC-Q100 8-Pin(7+Tab) Octapak T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2409 | Americas - 57500 |
|
$1.4330 / $1.4700 | Buy Now |
DISTI #
SMC-VN7007AHTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 42674 |
|
RFQ | |
DISTI #
VN7007AHTR
|
Avnet Silica | MOSFET DRVR 1OUT Hi Side NonInv 7Pin OctaPAK TR (Alt: VN7007AHTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for VN7007AHTR
VN7007AHTR CAD Models
VN7007AHTR Part Data Attributes
|
VN7007AHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7007AHTR
STMicroelectronics
High side driver with current sense analog feedback for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | OCTAPAK-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G8 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.85 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 6.1 mm |
VN7007AHTR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
To ensure EMC, use a shielded cable for the high-current paths, keep the PCB layout compact, and use a common-mode choke or ferrite bead on the power lines.
-
The maximum allowed voltage on the input pins is 40V, but it's recommended to keep it below 36V to ensure reliable operation.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the VN7007AHTR if it falls outside the recommended operating range.
-
The recommended value for CB is 1nF to 10nF, depending on the application's switching frequency and output current requirements.