-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-channel high-side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN5E050MJTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4036191
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 4979 |
|
$1.1832 / $2.8745 | Buy Now |
DISTI #
4036191RL
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 4979 |
|
$1.1832 / $1.5375 | Buy Now |
DISTI #
497-11683-1-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15563 In Stock |
|
$1.2149 / $2.4200 | Buy Now |
DISTI #
VN5E050MJTR-E
|
Avnet Americas | High Side Driver 12-Pin PowerSSO T/R - Tape and Reel (Alt: VN5E050MJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Single-channel high-side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 1684 |
|
$1.3100 / $2.3700 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
VN5E050MJTR-E
|
Avnet Silica | High Side Driver 12Pin PowerSSO TR (Alt: VN5E050MJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VN5E050MJTR-E
|
EBV Elektronik | High Side Driver 12Pin PowerSSO TR (Alt: VN5E050MJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 4.5V28V 50m Active High 19A 1 High-side switch PowerSSO-12 Power Distribution Switches ROHS | 10 |
|
$1.9055 / $2.0111 | Buy Now |
|
Vyrian | Interface ICs | 7545 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN5E050MJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5E050MJTR-E
STMicroelectronics
Single-channel high-side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSO-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 27 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 40 µs | |
Turn-on Time | 20 µs | |
Width | 3.9 mm |
The maximum operating temperature range for the VN5E050MJTR-E is -40°C to 150°C.
To ensure EMC, follow proper PCB design guidelines, use a shielded cable, and consider adding a common-mode choke or ferrite bead to the output stage.
Follow STMicroelectronics' recommended layout and routing guidelines, keeping the high-current paths short and wide, and using a solid ground plane to minimize EMI.
Use a voltage regulator or overvoltage protection circuit, and consider adding a current-sensing resistor and a fuse or PTC resettable fuse to prevent overcurrent conditions.
Choose capacitors with a high ripple current rating, low ESR, and a voltage rating that exceeds the maximum output voltage of the device.