Part Details for VN2450N3-G by Microchip Technology Inc
Results Overview of VN2450N3-G by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN2450N3-G Information
VN2450N3-G by Microchip Technology Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VN2450N3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4332
|
Newark | Mosfet, N-Channel Enhancement-Mode, 500V, 13 Ohm 3 To-92 Bag Rohs Compliant: Yes |Microchip VN2450N3-G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
VN2450N3-G-ND
|
DigiKey | MOSFET N-CH 500V 200MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
428 In Stock |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
VN2450N3-G
|
Avnet Americas | Trans MOSFET N-CH 500V 0.2A 3-Pin TO-92 - Bag (Alt: VN2450N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.6624 / $0.6875 | Buy Now |
DISTI #
689-VN2450N3-G
|
Mouser Electronics | MOSFETs 500V 13Ohm RoHS: Compliant | 116 |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
V99:2348_06516009
|
Arrow Electronics | Trans MOSFET N-CH Si 500V 0.2A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1542 | Americas - 45 |
|
$0.6669 | Buy Now |
DISTI #
VN2450N3-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 500V, 13 Ohm, TO-92, Projected EOL: 2034-09-16 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Bag |
0 Alternates Available |
|
$0.8600 / $1.4500 | Buy Now |
DISTI #
70452420
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 500V, 13 Ohm3 TO-92 BAG Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 500V 0.2A 3-Pin TO-92 Bag RoHS: Compliant |
716 In Stock |
|
$0.7550 / $1.1510 | Buy Now |
DISTI #
25853407
|
Verical | Trans MOSFET N-CH Si 500V 0.2A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1542 | Americas - 45 |
|
$0.6669 | Buy Now |
DISTI #
VN2450N3-G
|
IBS Electronics | TRANS MOSFET N-CH SI 500V 0.2A 3-PIN TO-92 BAG Min Qty: 25 Package Multiple: 1 | 716 |
|
$1.4001 / $1.6354 | Buy Now |
Part Details for VN2450N3-G
VN2450N3-G CAD Models
VN2450N3-G Part Data Attributes
|
VN2450N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN2450N3-G
Microchip Technology Inc
POWER, FET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2450N3-G
This table gives cross-reference parts and alternative options found for VN2450N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2450N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VN2450N3-GP005 | Microchip Technology Inc | Check for Price | SMALL SIGNAL, FET | VN2450N3-G vs VN2450N3-GP005 |
VN2450N3-GP003 | Microchip Technology Inc | Check for Price | SMALL SIGNAL, FET | VN2450N3-G vs VN2450N3-GP003 |
VN2450N3-G Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the VN2450N3-G evaluation board documentation, which includes guidelines for component placement, routing, and thermal management. Following this layout can help ensure optimal performance and minimize electromagnetic interference (EMI).
-
The VN2450N3-G has a low-power mode that can be enabled by setting the EN pin low. Additionally, the device can be configured for low-power mode by programming the registers to reduce the operating frequency and disable unnecessary features. Refer to the datasheet and application notes for specific configuration details.
-
The VN2450N3-G is rated for operation from -40°C to +125°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's essential to consider thermal management and heat dissipation in the system design to ensure reliable operation.
-
The VN2450N3-G is designed to operate in harsh environments, including high-vibration applications. However, it's crucial to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage. Additionally, consider using vibration-resistant components and connectors to ensure reliable operation.
-
Microchip provides a range of troubleshooting resources, including application notes, FAQs, and technical support. Start by reviewing the datasheet and application notes, then consult the Microchip website for additional resources. If issues persist, contact Microchip technical support for assistance.