Part Details for VN10KLS by Vishay Intertechnologies
Results Overview of VN10KLS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN10KLS Information
VN10KLS by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VN10KLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ |
Part Details for VN10KLS
VN10KLS CAD Models
VN10KLS Part Data Attributes
|
VN10KLS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VN10KLS
Vishay Intertechnologies
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.31 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
VN10KLS Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for VN10KLS is a 5-pin SOT23 package with a minimum pad size of 1.3 mm x 1.3 mm and a thermal pad size of 2.5 mm x 2.5 mm.
-
To ensure reliable operation of VN10KLS in high-temperature environments, it is recommended to derate the power dissipation according to the thermal derating curve provided in the datasheet, and to ensure good thermal conduction to the PCB and heat sink.
-
The maximum allowed voltage on the VIN pin of VN10KLS is 36 V, but it is recommended to operate within the recommended operating range of 5.5 V to 24 V for optimal performance and reliability.
-
Yes, VN10KLS can be used in a switching regulator application, but it is recommended to ensure that the switching frequency is within the recommended range of 100 kHz to 500 kHz, and to follow proper PCB layout and decoupling guidelines to minimize electromagnetic interference (EMI).
-
The power dissipation of VN10KLS can be calculated using the formula Pd = (VIN - VOUT) x IOUT, where Pd is the power dissipation, VIN is the input voltage, VOUT is the output voltage, and IOUT is the output current.