-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN0808L-G by Microchip Technology Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2851590
|
Farnell | D-MOSFET, N-CH, 0.3A, 80V, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 25 |
|
$1.2313 / $1.6338 | Buy Now |
DISTI #
VN0808L-G-ND
|
DigiKey | MOSFET N-CH 80V 300MA TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1098 In Stock |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
VN0808L-G
|
Avnet Americas | Trans MOSFET N-CH 80V 0.3A 3-Pin TO-92 - Bag (Alt: VN0808L-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.3591 / $0.4221 | Buy Now |
DISTI #
689-VN0808L-G
|
Mouser Electronics | MOSFETs 80V 4Ohm RoHS: Compliant | 1107 |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
VN0808L-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 80V, 4.0 Ohm, TO-92, Projected EOL: 2034-06-24 COO: Philippines, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Bag | 46200 |
|
$0.8800 / $1.5000 | Buy Now |
DISTI #
70451538
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 80V, 4.0 Ohm3 TO-92 BAG Min Qty: 1000 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 80V 0.3A 3-Pin TO-92 Bag RoHS: Compliant |
1481 In Stock 47000 Factory Stock |
|
$0.6810 / $0.8360 | Buy Now |
DISTI #
69861036
|
Verical | Trans MOSFET N-CH Si 80V 0.3A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2323 | Americas - 1475 |
|
$0.8983 / $1.0868 | Buy Now |
DISTI #
88795273
|
Verical | Trans MOSFET N-CH Si 80V 0.3A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 880 |
|
$1.1838 / $1.2838 | Buy Now |
DISTI #
VN0808L-G
|
TME | Transistor: N-MOSFET, unipolar, 80V, 1.5A, 1W, TO92 Min Qty: 1 | 39 |
|
$0.9900 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN0808L-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN0808L-G
Microchip Technology Inc
300mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for VN0808L-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN0808L-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VN0808L | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.3A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, | VN0808L-G vs VN0808L |
933710530112 | NXP Semiconductors | Check for Price | TRANSISTOR 190 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN, FET General Purpose Small Signal | VN0808L-G vs 933710530112 |
BST72A | NXP Semiconductors | Check for Price | TRANSISTOR 190 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SC-43, 3 PIN, FET General Purpose Small Signal | VN0808L-G vs BST72A |
BST72A,112 | NXP Semiconductors | Check for Price | BST72A - N-channel TrenchMOS intermediate level FET TO-92 3-Pin | VN0808L-G vs BST72A,112 |
BST72AT/R | NXP Semiconductors | Check for Price | TRANSISTOR 190 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SC-43, 3 PIN, FET General Purpose Small Signal | VN0808L-G vs BST72AT/R |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency signals away from the power plane and use a common mode choke to filter the power supply.
Use a reliable communication protocol like SPI or I2C, and ensure proper signal termination and shielding. Also, use a common clock source and ensure the microcontroller's clock frequency is within the VN0808L-G's specified range.
The maximum cable length depends on the specific application and the type of cable used. However, as a general guideline, the VN0808L-G can support cable lengths up to 10 meters at 100 Mbps and 5 meters at 1 Gbps.
Use a logic analyzer or oscilloscope to monitor the signal quality and check for errors. Verify the PCB layout, power supply, and clock frequency. Also, check the VN0808L-G's configuration and register settings.
The VN0808L-G is rated for operation up to 85°C. However, it's essential to ensure proper thermal management and heat dissipation to prevent overheating. Consult the datasheet for thermal characteristics and guidelines.