Part Details for VN0610L by Calogic Inc
Results Overview of VN0610L by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN0610L Information
VN0610L by Calogic Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VN0610L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11240 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,270MA I(D),TO-92 | 8992 |
|
$0.5700 / $1.9000 | Buy Now |
Part Details for VN0610L
VN0610L CAD Models
VN0610L Part Data Attributes
|
VN0610L
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
VN0610L
Calogic Inc
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALOGIC LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.27 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
VN0610L Frequently Asked Questions (FAQ)
-
The VN0610L requires a 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink or a thermal relief pattern to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
-
The VN0610L requires a stable input voltage (VIN) between 4.5V to 5.5V, and a bias voltage (VBIAS) between 2.7V to 3.3V. Ensure that the input voltage is well-regulated and decoupled with a 10uF capacitor.
-
The VN0610L has a maximum power dissipation of 1.5W. Ensure that the device is operated within this limit to prevent overheating and damage.
-
Common issues can be troubleshooted by checking the PCB layout for noise coupling, ensuring proper decoupling and bypassing, and verifying that the input voltage and bias voltage are within the recommended range. Also, check for any signs of overheating or damage.
-
Yes, the VN0610L is sensitive to electromagnetic interference (EMI). Ensure that the device is shielded from external EMI sources, and that the PCB layout is designed to minimize EMI radiation. Follow proper EMI/EMC design guidelines and regulations.