Part Details for VN0605T by Calogic Inc
Results Overview of VN0605T by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN0605T Information
VN0605T by Calogic Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for VN0605T
VN0605T CAD Models
VN0605T Part Data Attributes
|
VN0605T
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
VN0605T
Calogic Inc
Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CD5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.18 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN0605T
This table gives cross-reference parts and alternative options found for VN0605T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN0605T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TN0102N3 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | VN0605T vs TN0102N3 |
2N7002T7-7 | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | VN0605T vs 2N7002T7-7 |
ZVN3320ASTOA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.1A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | VN0605T vs ZVN3320ASTOA |
PN4392-J14Z | National Semiconductor Corporation | Check for Price | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3, FET General Purpose Small Signal | VN0605T vs PN4392-J14Z |
VP0106N6 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.35A I(D), 60V, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-14 | VN0605T vs VP0106N6 |
TC0604WG | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 1A I(D), 40V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-20 | VN0605T vs TC0604WG |
BS107 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-18, TO-92-18RM, 3 PIN | VN0605T vs BS107 |
2N5639RLRAG | onsemi | Check for Price | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | VN0605T vs 2N5639RLRAG |
2N7008 | Motorola Mobility LLC | Check for Price | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA | VN0605T vs 2N7008 |
PN4393-J14Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | VN0605T vs PN4393-J14Z |
VN0605T Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended.
-
Ensure good airflow around the device, and consider using a heat sink or thermal interface material to reduce thermal resistance. Also, follow the recommended derating curves for high-temperature operation.
-
The SOA is limited by the maximum junction temperature (Tj) of 150°C. Ensure that the device operates within the recommended voltage and current limits to prevent overheating.
-
Yes, but ensure that the switching frequency is within the recommended range (typically up to 100 kHz). Also, consider the device's rise and fall times, and ensure that the switching losses are within the device's SOA.
-
Use a transient voltage suppressor (TVS) or a zener diode to clamp voltage transients. Also, ensure that the device is operated within the recommended voltage and current limits to prevent EOS.