Part Details for VMSXC7A200T-2FBG676C by AMD
Results Overview of VMSXC7A200T-2FBG676C by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMSXC7A200T-2FBG676C Information
VMSXC7A200T-2FBG676C by AMD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VMSXC7A200T-2FBG676C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A200T-2FBG676C
|
EBV Elektronik | FPGA Artix7 MMCM PLL 400 IOs 628 MHz 215360 Cells 950 mV to 105 V FCBGA676 NCNR (Alt: XC7A200T-2FBG676C) RoHS: Compliant Min Qty: 2 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |