-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Mount AC-DC Power Supply, 9 Vdc, 2.3 A, 20.7 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMS-20-9 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VMS-20-9
|
Mouser Electronics | Switching Power Supplies ac-dc, 20 W, 9 Vdc, single output, open PCB, MED | 0 |
|
$30.4000 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output Open Frame, PCB Mount - 9 V@2.3 A - 20W RoHS: Compliant | 0 |
|
$22.4300 / $46.9800 | Buy Now |
DISTI #
000000000006367485
|
Sager | Switching Power Supplies ac-dc, 20 W, 9 Vdc, single output, open PCB, MED Min Qty: 1 | 0 |
|
$24.0900 / $27.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VMS-20-9
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-20-9
CUI Inc
Board Mount AC-DC Power Supply, 9 Vdc, 2.3 A, 20.7 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 60.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03182 Vrms | |
Seated Height-Max | 20.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20.7 W | |
Trim/Adjustable Output | NO | |
Width | 40.6 mm |