Part Details for VMM650-01F by Littelfuse Inc
Results Overview of VMM650-01F by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMM650-01F Information
VMM650-01F by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VMM650-01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5847
|
Newark | Mosfet Module - Phaseleg Y3-Li/Box |Littelfuse VMM650-01F RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VMM650-01F
VMM650-01F CAD Models
VMM650-01F Part Data Attributes
|
VMM650-01F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VMM650-01F
Littelfuse Inc
Power Field-Effect Transistor, 680A I(D), 100V, 0.0018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PUFM-X9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN THERMISTOR | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 680 A | |
Drain-source On Resistance-Max | 0.0018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
VMM650-01F Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane, short and wide traces for the high-frequency signals, and a decoupling capacitor (e.g., 100nF) between the VCC and GND pins to minimize noise and ensure stable operation.
-
Littelfuse recommends using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Hand soldering is not recommended due to the device's small size and high pin density.
-
The VMM650-01F is rated for operation from -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the device's performance at temperatures above 85°C (185°F) to ensure reliable operation.
-
Yes, the VMM650-01F is designed to withstand vibrations up to 10g (98m/s²) in the frequency range of 10-2000Hz, making it suitable for use in industrial and automotive applications.
-
Littelfuse recommends using a logic analyzer or oscilloscope to monitor the device's input and output signals, and checking the power supply voltage and decoupling capacitor values to ensure they meet the recommended specifications.