-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3030-15M, CHIP, 3030-15M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLS3015ET-100M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-6670-1-ND
|
DigiKey | FIXED IND 10UH 700MA 288MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4379 In Stock |
|
$0.1059 / $0.2600 | Buy Now |
DISTI #
VLS3015ET-100M
|
Avnet Americas | Power Inductor (SMD), Wound Ferrite, 10 ?H, 940 mA, Shielded, 780 mA, VLS-E Series - Tape and Reel (Alt: VLS3015ET-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1098 | Buy Now |
DISTI #
810-VLS3015ET-100M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS3012CX-100M-1 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 940mA 288mOhm DCR 1212 T/R RoHS: Compliant |
2930 Partner Stock |
|
$0.2639 / $0.3457 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 850 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | 1 ELEMENT, 10UH, GENERAL PURPOSE INDUCTOR, SMD | 680 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | 1 ELEMENT, 10UH, GENERAL PURPOSE INDUCTOR, SMD | 532 |
|
$0.2319 / $0.7730 | Buy Now |
DISTI #
VLS3015ET-100M
|
IBS Electronics | INDUCTOR POWER SHIELDED WIREWOUND 10UH 20% 1MHZ FERRITE 940MA 288MOHM DCR 1212 BLISTER T/R Min Qty: 450 Package Multiple: 1 | 2930 |
|
$0.2700 / $0.2813 | Buy Now |
DISTI #
VLS3015ET-100M
|
Avnet Abacus | Power Inductor SMD Wound Ferrite 10 H 940 mA Shielded 780 mA VLSE Series (Alt: VLS3015ET-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS3015ET-100M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3015ET-100M
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3030-15M, CHIP, 3030-15M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 3030-15M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.288 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.94 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended land pattern for the VLS3015ET-100M can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
Handle the VLS3015ET-100M by the edges or the body, avoiding touching the pins or the component's electrical contacts. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage. Avoid bending or flexing the component during assembly.
The maximum allowable voltage derating for the VLS3015ET-100M is typically 80% of the rated voltage. However, it is recommended to consult the datasheet or contact TDK Corporation for specific derating guidelines for your application.
The VLS3015ET-100M is rated for operation up to 125°C. However, it is essential to consider the component's power dissipation, thermal resistance, and the ambient temperature to ensure reliable operation. Consult the datasheet or contact TDK Corporation for guidance on using the component in high-temperature environments.
Store the VLS3015ET-100M in a dry, cool place, away from direct sunlight and moisture. Use airtight packaging or a desiccant to maintain a low humidity environment. Avoid exposing the component to temperatures above 30°C or humidity above 60%.