Part Details for VLS252012T-1R5N1R4 by TDK Corporation
Results Overview of VLS252012T-1R5N1R4 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLS252012T-1R5N1R4 Information
VLS252012T-1R5N1R4 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for VLS252012T-1R5N1R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
SMC-VLS252012T-1R5N1R4
|
Sensible Micro Corporation | XINDUCTOR POWER 1.5UH 1.4A SMD RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1330 Container: Tape & Reel | 841 |
|
RFQ |
Part Details for VLS252012T-1R5N1R4
VLS252012T-1R5N1R4 CAD Models
VLS252012T-1R5N1R4 Part Data Attributes
|
VLS252012T-1R5N1R4
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252012T-1R5N1R4
TDK Corporation
General Purpose Inductor, 1.5uH, 30%, 1 Element, SMD, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.126 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |
VLS252012T-1R5N1R4 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the VLS252012T-1R5N1R4 can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
-
To prevent damage, handle the VLS252012T-1R5N1R4 by the edges, avoiding touching the pins or the component body. Use anti-static wrist straps, mats, or tables to prevent electrostatic discharge (ESD) damage. Also, avoid bending or flexing the component during assembly.
-
The maximum allowable voltage derating for the VLS252012T-1R5N1R4 depends on the specific application and operating conditions. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent overheating or electrical stress.
-
The VLS252012T-1R5N1R4 is rated for operation up to 125°C. However, it is essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult the datasheet and application notes for more information.
-
To troubleshoot issues with the VLS252012T-1R5N1R4, follow a systematic approach: 1) Consult the datasheet and application notes, 2) Verify the component is properly soldered and assembled, 3) Check for electrical overstress or ESD damage, 4) Use diagnostic tools such as oscilloscopes or logic analyzers to identify the issue, and 5) Consult with TDK Corporation's technical support or a qualified engineer.