Part Details for VLRE31R1S2-GS08 by Vishay Semiconductors
Results Overview of VLRE31R1S2-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLRE31R1S2-GS08 Information
VLRE31R1S2-GS08 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VLRE31R1S2-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-VLRE31R1S2-GS08CT-ND
|
DigiKey | LED YELLOW CLEAR SMD BOTTOM ENT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7875 In Stock |
|
$0.1243 / $0.4500 | Buy Now |
Part Details for VLRE31R1S2-GS08
VLRE31R1S2-GS08 CAD Models
VLRE31R1S2-GS08 Part Data Attributes
|
VLRE31R1S2-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLRE31R1S2-GS08
Vishay Semiconductors
VLRE31.. Reverse Gullwing SMD LED Yellow
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.3 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 198.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLRE31R1S2-GS08
This table gives cross-reference parts and alternative options found for VLRE31R1S2-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLRE31R1S2-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLRE31R1S2-GS08 | Vishay Intertechnologies | $0.2036 | Single Color LED, Yellow, Nondiffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | VLRE31R1S2-GS08 vs VLRE31R1S2-GS08 |
VLRE31R1S2-GS08 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the VLRE31R1S2-GS08 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Resistive Products' (document number: 31011).
-
The thermal considerations for the VLRE31R1S2-GS08 can be handled by following the guidelines outlined in the Vishay Intertechnologies' application note 'Thermal Management of Vishay Resistive Products' (document number: 31012).
-
The recommended soldering profile for the VLRE31R1S2-GS08 is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the VLRE31R1S2-GS08 is designed to withstand high-vibration environments. However, it's recommended to follow the guidelines outlined in the Vishay Intertechnologies' application note 'Vibration Testing of Vishay Resistive Products' (document number: 31013) to ensure reliable operation.
-
The VLRE31R1S2-GS08 has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.