Part Details for VLP-03V-1 by JST Manufacturing
Results Overview of VLP-03V-1 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLP-03V-1 Information
VLP-03V-1 by JST Manufacturing is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VLP-03V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3604-ND
|
DigiKey | CONN PLUG HSG 3POS 6.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2173 In Stock |
|
$0.1855 / $0.3200 | Buy Now |
DISTI #
68491155
|
Verical | Conn Housing PL 3 POS 6.2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 2301 | Americas - 2102 |
|
$0.2149 / $0.2304 | Buy Now |
|
Quest Components | 1681 |
|
$0.2520 / $0.6300 | Buy Now | |
DISTI #
VLP-03V-1
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 3, w/o contacts, 6.2mm Min Qty: 1 | 0 |
|
$0.1900 / $0.6500 | RFQ |
|
LCSC | -25+90 6.2mm 1x3P VL 3 1 With locking buckle P6.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 5 |
|
$0.1150 / $0.1209 | Buy Now |
Part Details for VLP-03V-1
VLP-03V-1 CAD Models
VLP-03V-1 Part Data Attributes
|
VLP-03V-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VLP-03V-1
JST Manufacturing
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SVF-42T-P2.0; SVF-61T-P2.0; SVF-81T-P2.0 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for VLP-03V-1
This table gives cross-reference parts and alternative options found for VLP-03V-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLP-03V-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1451G6 | Anderson Power Products | $5.5648 | Rectangular Power Connector, 3 Contact(s), Female, Crimp and Solder Terminal, Plug | VLP-03V-1 vs 1451G6 |
179938-9 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | VLP-03V-1 vs 179938-9 |
VLP-03V-1 Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the VLP-03V-1 connector is 20-30 cycles. However, it's essential to note that the actual mating cycle may vary depending on the application, environment, and usage.
-
While the VLP-03V-1 connector is designed to be reliable, it's not specifically designed for high-vibration environments. If you need a connector for high-vibration applications, consider using a connector with a more robust design, such as the JST VH series.
-
The maximum operating temperature for the VLP-03V-1 connector is 105°C (221°F). However, it's essential to note that the connector's performance may degrade at higher temperatures, and it's recommended to operate it within a temperature range of -20°C to 80°C (-4°F to 176°F) for optimal performance.
-
The VLP-03V-1 connector is not designed for outdoor or harsh environmental applications. It's intended for indoor use in relatively benign environments. If you need a connector for outdoor or harsh environments, consider using a connector with a more rugged design, such as the JST WX series.
-
The VLP-03V-1 connector is designed for use with 24-30 AWG wire. Using a wire gauge larger than 24 AWG may not provide a reliable connection and may compromise the connector's performance.