Part Details for VLMW41S1T2-JKKL-08 by Vishay Intertechnologies
Results Overview of VLMW41S1T2-JKKL-08 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMW41S1T2-JKKL-08 Information
VLMW41S1T2-JKKL-08 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VLMW41S1T2-JKKL-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2251501
|
Farnell | LED, PLCC2, WHITE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 2953 |
|
$0.3521 / $0.7868 | Buy Now |
DISTI #
2251501RL
|
Farnell | LED, PLCC2, WHITE RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 2953 |
|
$0.3521 / $0.3873 | Buy Now |
DISTI #
VLMW41S1T2-JKKL-08
|
Avnet Americas | SMD-LED WHITE PLCC2-e3 - Tape and Reel (Alt: VLMW41S1T2-JKKL-08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2986 / $0.3048 | Buy Now |
DISTI #
78-VLMW41S1T2-JKKL08
|
Mouser Electronics | White LEDs White SMD PLCC2 RoHS: Compliant | 0 |
|
$0.3140 / $0.3210 | Order Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.3480 / $1.1600 | Buy Now | |
|
Quest Components | 4800 |
|
$0.3010 / $1.2040 | Buy Now | |
DISTI #
VLMW41S1T2-JKKL-08
|
TTI | White LEDs White SMD PLCC2 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3060 | Buy Now |
DISTI #
VLMW41S1T2-JKKL-08
|
TTI | White LEDs White SMD PLCC2 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3060 | Buy Now |
DISTI #
VLMW41S1T2-JKKL-08
|
EBV Elektronik | SMDLED WHITE PLCC2e3 (Alt: VLMW41S1T2-JKKL-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VLMW41S1T2-JKKL-08
VLMW41S1T2-JKKL-08 CAD Models
VLMW41S1T2-JKKL-08 Part Data Attributes
|
VLMW41S1T2-JKKL-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMW41S1T2-JKKL-08
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Color@Wavelength | White | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Viewing Angle | 120 deg |
VLMW41S1T2-JKKL-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for VLMW41S1T2-JKKL-08 is -40°C to 100°C, as per Vishay's general guidelines for storage and handling of LEDs.
-
Yes, the VLMW41S1T2-JKKL-08 is suitable for outdoor applications due to its high luminous intensity and resistance to environmental factors like humidity and temperature fluctuations.
-
The typical forward voltage of the VLMW41S1T2-JKKL-08 is around 2.8-3.2V, depending on the operating current and temperature.
-
Yes, the VLMW41S1T2-JKKL-08 is compatible with lead-free soldering processes, as it is RoHS-compliant and meets the requirements for lead-free assembly.
-
The maximum allowable current for the VLMW41S1T2-JKKL-08 is 30mA, as specified in the datasheet. Exceeding this current may reduce the LED's lifespan or cause damage.