Part Details for VLMW33U2AA-5K8L-08 by Vishay Semiconductors
Results Overview of VLMW33U2AA-5K8L-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMW33U2AA-5K8L-08 Information
VLMW33U2AA-5K8L-08 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VLMW33U2AA-5K8L-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMW33U2AA-5K8L-08CT-ND
|
DigiKey | LED COOL WHITE 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9752 In Stock |
|
$0.4293 / $1.2200 | Buy Now |
Part Details for VLMW33U2AA-5K8L-08
VLMW33U2AA-5K8L-08 CAD Models
VLMW33U2AA-5K8L-08 Part Data Attributes
|
VLMW33U2AA-5K8L-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMW33U2AA-5K8L-08
Vishay Semiconductors
VLMW33.. Power SMD LED PLCC-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 980.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMW33U2AA-5K8L-08
This table gives cross-reference parts and alternative options found for VLMW33U2AA-5K8L-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMW33U2AA-5K8L-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLMW33U2AA-5K8L-08 | Vishay Intertechnologies | $0.5644 | Single Color LED, White, 2.4mm, | VLMW33U2AA-5K8L-08 vs VLMW33U2AA-5K8L-08 |
VLMW33U2AA-5K8L-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for VLMW33U2AA-5K8L-08 is -40°C to 100°C.
-
Yes, the VLMW33U2AA-5K8L-08 is suitable for high-reliability applications due to its high-quality materials and manufacturing process.
-
While the VLMW33U2AA-5K8L-08 is designed to operate in a wide range of temperatures, it's recommended to use it in a humidity-controlled environment to prevent moisture-related issues.
-
The maximum allowable voltage derating for the VLMW33U2AA-5K8L-08 is 80% of the rated voltage to ensure reliable operation.
-
Yes, the VLMW33U2AA-5K8L-08 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.