-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLF302515MT-3R3M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2780
|
Newark | Smd Power Ind, 3.3Uh, 20%/2.25A/Shielded, Inductance:3.3Μh, Rms Current (Irms):2.25A, Inductor Construction:Shielded, Saturation Current (Isat):1.23A, Product Range:Vlf-M Series, Inductor Case/Package:-, Dc Resistance Max:0.072Ohm Rohs Compliant: Yes |Tdk VLF302515MT-3R3M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y5099
|
Newark | Smd Power Ind, 3.3Uh, 20%/2.25A/Shielded, Inductance:3.3Μh, Rms Current (Irms):2.25A, Inductor Construction:Shielded, Saturation Current (Isat):1.23A, Product Range:Vlf-M Series, Inductor Case/Package:-, Dc Resistance Max:0.072Ohm Rohs Compliant: Yes |Tdk VLF302515MT-3R3M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7830 / $1.4700 | Buy Now |
DISTI #
VLF302515MT-3R3M
|
Avnet Abacus | Ind Power Shielded Wirewound 33uH 20 1MHz Ferrite 111A Blister TR (Alt: VLF302515MT-3R3M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLF302515MT-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF302515MT-3R3M
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended land pattern for the VLF302515MT-3R3M can be found in the TDK Corporation's application note or on their website. It typically includes a rectangular pad with a size of around 3.5mm x 2.5mm, with a 0.5mm hole in the center for the inductor's terminal.
The VLF302515MT-3R3M has a maximum operating temperature of 125°C. To handle thermal considerations, ensure good airflow around the inductor, avoid overheating nearby components, and consider using a heat sink or thermal pad if necessary.
The self-resonant frequency (SRF) of the VLF302515MT-3R3M is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. Typically, the SRF is around 100-200 MHz for this inductor.
While the VLF302515MT-3R3M is designed for general-purpose use, it may not be suitable for high-frequency applications (>100 MHz) due to its relatively high equivalent series resistance (ESR) and inductance. Consider using a high-frequency inductor specifically designed for high-frequency applications.
To ensure the reliability and longevity of the VLF302515MT-3R3M, follow proper storage and handling procedures, avoid exceeding the maximum ratings, and ensure good soldering and assembly practices. Also, consider using a conformal coating to protect the inductor from environmental factors.