-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLDK1235R by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4917
|
Newark | Led, Amber, 18Cd, 616Nm, Smd, Led Color:Amber, Led Mounting:Smd, Bulb Size:-, Forward Current If:50Ma, Forward Voltage:2.25V, Wavelength Typ:616Nm, Luminous Intensity:18Cd, Viewing Angle:22°, Lens Shape:Dome, Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Vishay VLDK1235R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
DISTI #
55Y8015
|
Newark | Led, Amber, 18Cd, 616Nm, Smd, Led Color:Amber, Led Mounting:Smd, Bulb Size:-, Forward Current If:50Ma, Forward Voltage:2.25V, Wavelength Typ:616Nm, Luminous Intensity:18Cd, Viewing Angle:22°, Lens Shape:Dome, Msl:- Rohs Compliant: Yes |Vishay VLDK1235R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1900 | Buy Now |
DISTI #
VLDK1235R
|
Avnet Americas | DOME LENS RGW AMBER 6K REEL -e3 - Tape and Reel (Alt: VLDK1235R) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1229 / $0.1254 | Buy Now |
DISTI #
78-VLDK1235R
|
Mouser Electronics | Single Color LEDs Ambr 616nm 18,000mcd 2.25V Rev Gull Wing RoHS: Compliant | 3080 |
|
$0.1410 / $0.5400 | Buy Now |
DISTI #
V99:2348_21790455
|
Arrow Electronics | LED Uni-Color Amber 622nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 | Americas - 14 |
|
$0.1218 / $0.2416 | Buy Now |
DISTI #
VLDK1235R
|
TTI | Single Color LEDs Ambr 616nm 18,000mcd 2.25V Rev Gull Wing RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
VLDK1235R
|
EBV Elektronik | DOME LENS RGW AMBER 6K REEL e3 (Alt: VLDK1235R) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLDK1235R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLDK1235R
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 9 cd | |
Luminous Intensity-Nom | 18000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.12 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 622 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 22 deg |
This table gives cross-reference parts and alternative options found for VLDK1235R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLDK1235R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLDK1235G | Vishay Intertechnologies | $0.2109 | Single Color LED, | VLDK1235R vs VLDK1235G |
A symmetrical layout with a central ground plane and minimal track lengths is recommended. Keep the input and output tracks separate and avoid crossing them to minimize noise and EMI.
Follow the recommended derating curves for temperature and ensure proper thermal management, such as using a heat sink or thermal interface material. Also, consider using a thermally conductive PCB material and ensuring good airflow around the component.
The maximum allowed voltage transient for VLDK1235R is 10% above the maximum rated voltage (35V) for a duration of 100ms. Exceeding this may cause damage to the component.
Yes, VLDK1235R can be used in switching regulator applications, but ensure that the switching frequency is within the recommended range (typically < 500 kHz) and that the component is properly bypassed with capacitors to minimize noise and ringing.
Follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure that the component is stored in an ESD-protective package. During assembly, use ESD-protective tools and avoid touching the component's pins.