Part Details for VLD2SW0C-UZXXX-3-XIL1 by Carling Technologies
Results Overview of VLD2SW0C-UZXXX-3-XIL1 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLD2SW0C-UZXXX-3-XIL1 Information
VLD2SW0C-UZXXX-3-XIL1 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VLD2SW0C-UZXXX-3-XIL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001392258
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for VLD2SW0C-UZXXX-3-XIL1
VLD2SW0C-UZXXX-3-XIL1 CAD Models
VLD2SW0C-UZXXX-3-XIL1 Part Data Attributes
|
VLD2SW0C-UZXXX-3-XIL1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VLD2SW0C-UZXXX-3-XIL1
Carling Technologies
Rocker Switch, DPDT, (on)-off-(on), Momentary, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |
VLD2SW0C-UZXXX-3-XIL1 Frequently Asked Questions (FAQ)
-
The operating temperature range for the VLD2SW0C-UZXXX-3-XIL1 is -40°C to 85°C.
-
Yes, the VLD2SW0C-UZXXX-3-XIL1 is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 1, Class B.
-
The recommended torque for the switch's screw terminals is 0.8 Nm to 1.2 Nm.
-
Yes, the VLD2SW0C-UZXXX-3-XIL1 is certified for use in hazardous locations, including Class I, Division 2, Groups A, B, C, and D, and Zone 2, Group IIC.
-
The expected lifespan of the VLD2SW0C-UZXXX-3-XIL1 is 1 million cycles, with a minimum of 500,000 cycles at the rated load.