Part Details for VL53L3CXV0DH/1 by STMicroelectronics
Results Overview of VL53L3CXV0DH/1 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VL53L3CXV0DH/1 Information
VL53L3CXV0DH/1 by STMicroelectronics is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for VL53L3CXV0DH/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2358
|
Newark | Proximity, Sensor, Digital, Lga-12, Ic Output Type:Digital, Sensing Distance:3000Mm, Sensor Case Style:Lga, No. Of Pins:12Pins, Supply Voltage Min:2.6V, Supply Voltage Max:3.5V, Operating Temperature Min:-20°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VL53L3CXV0DH/1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1031 |
|
$2.8700 / $3.1300 | Buy Now |
DISTI #
497-VL53L3CXV0DH/1CT-ND
|
DigiKey | SENSOR OPTICAL 10-100CM I2C Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14336 In Stock |
|
$2.1250 / $4.9500 | Buy Now |
DISTI #
78AH2358
|
Avnet Americas | Time-of-Flight Digital Output 3m 12-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: 78AH2358) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 223 Partner Stock |
|
$3.1300 / $4.4200 | Buy Now |
DISTI #
VL53L3CXV0DH/1
|
Avnet Americas | Time-of-Flight Digital Output 3m 12-Pin LGA T/R - Tape and Reel (Alt: VL53L3CXV0DH/1) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.1250 | Buy Now |
DISTI #
511-VL53L3CXV0DH/1
|
Mouser Electronics | Proximity Sensors Time-of-Flight (ToF) ranging sensor with multi target detection, FoV 25 RoHS: Compliant | 4721 |
|
$2.1300 / $3.3400 | Buy Now |
DISTI #
V36:1790_24060835
|
Arrow Electronics | Proximity and multi-target sensor 2.6V to 3.5VDC 12-Pin OLGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2145 | Americas - 45000 |
|
$1.7000 / $1.9080 | Buy Now |
|
STMicroelectronics | Time-of-Flight (ToF) ranging sensor with multi target detection RoHS: Compliant Min Qty: 1 | 4721 |
|
$2.1700 / $3.2700 | Buy Now |
|
Future Electronics | VL53L3CX Series 2.6 to 3.5 V Surface Mount Time-of-Flight Ranging Sensor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 20 Weeks Container: Reel | 4500Reel |
|
$3.7800 | Buy Now |
DISTI #
65655375
|
Verical | Proximity and multi-target sensor 2.6V to 3.5VDC 12-Pin OLGA T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2145 | Americas - 45000 |
|
$1.9080 | Buy Now |
DISTI #
73502990
|
Verical | Proximity and multi-target sensor 2.6V to 3.5VDC 12-Pin OLGA T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 223 |
|
$4.8510 | Buy Now |