Part Details for VKMD1451J151MV by Bolymin Inc
Results Overview of VKMD1451J151MV by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VKMD1451J151MV Information
VKMD1451J151MV by Bolymin Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VKMD1451J151MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150uF 63V 950mA100kHz 20% SMDD8xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 340 |
|
$0.0917 / $0.1780 | Buy Now |
Part Details for VKMD1451J151MV
VKMD1451J151MV CAD Models
VKMD1451J151MV Part Data Attributes
|
VKMD1451J151MV
Bolymin Inc
Buy Now
|
Compare Parts:
VKMD1451J151MV
Bolymin Inc
|
Samacsys Manufacturer | Ymin |