Part Details for VJ776-10001 by Amphenol Corporation
Results Overview of VJ776-10001 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ776-10001 Information
VJ776-10001 by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/00104BDA | Texas Instruments | Quadruple 2-input positive-NAND gates 14-CFP -55 to 125 | |
M38510/00104BCA | Texas Instruments | Quadruple 2-input positive-NAND gates 14-CDIP -55 to 125 | |
JM38510/00104BCA | Texas Instruments | Quadruple 2-input positive-NAND gates 14-CDIP -55 to 125 |
Price & Stock for VJ776-10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-VJ776-10001
|
Mouser Electronics | High Speed / Modular Connectors Viper 6U Backplane Kit Variant C RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for VJ776-10001
VJ776-10001 CAD Models
VJ776-10001 Part Data Attributes
|
VJ776-10001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VJ776-10001
Amphenol Corporation
Board Connector, 936 Contact(s), 9 Row(s), Female, Straight, 0.071 inch Pitch, Press Fit Terminal, Guide Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.732 inch | |
Body Depth | 0.505 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (150) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.071 inch | |
Mating Information | VP776-10001 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8034 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 936 | |
UL Flammability Code | 94V-0 |
VJ776-10001 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the VJ776-10001 connector, but it's always best to consult the specific application requirements and Amphenol's guidelines.
-
Yes, the VJ776-10001 is designed to withstand high-vibration environments, but it's essential to ensure proper mounting and secure fastening to prevent connector damage or disconnection.
-
The VJ776-10001 is designed to operate in temperatures ranging from -55°C to 125°C, and it's resistant to various chemicals, but it's crucial to consult Amphenol's guidelines and perform thorough testing for specific environmental conditions.
-
The maximum current rating for the VJ776-10001 connector is 13A per contact, but it's essential to consider the specific application requirements, wire gauge, and insulation to ensure safe and reliable operation.
-
Yes, the VJ776-10001 is designed to meet the stringent requirements of high-reliability applications, including aerospace and defense, but it's essential to consult Amphenol's guidelines and perform thorough testing to ensure compliance with specific standards and regulations.