Part Details for VJ1812A103GXAAT by Vishay Intertechnologies
Results Overview of VJ1812A103GXAAT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1812A103GXAAT Information
VJ1812A103GXAAT by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1812A103GXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812A103GXAAT
|
Avnet Americas | VJ1812A103GXAAT00 - Tape and Reel (Alt: VJ1812A103GXAAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6086 / $0.6590 | Buy Now |
DISTI #
77-VJ1812A103GXAAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1812A103GXAAT00 RoHS: Compliant | 0 |
|
$0.7390 / $0.7430 | Order Now |
DISTI #
VJ1812A103GXAAT
|
TME | Capacitor: ceramic, 10nF, 50V, C0G (NP0), ±2%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.5880 | RFQ |
DISTI #
VJ1812A103GXAAT
|
Avnet Abacus | VJ1812A103GXAAT00 - Tape and Reel (Alt: VJ1812A103GXAAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ1812A103GXAAT
VJ1812A103GXAAT CAD Models
VJ1812A103GXAAT Part Data Attributes
|
VJ1812A103GXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812A103GXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |