-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ13MC0300KBA by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6110
|
Newark | Varistor, 39V, 73V, 1210, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:73V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:220A, Capacitance, Cd:1020Pf Rohs Compliant: Yes |Kyocera Avx VJ13MC0300KBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
54J9828
|
Newark | Varistor, 39V, 73V, 1210, Full Reel, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:73V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:220A Rohs Compliant: Yes |Kyocera Avx VJ13MC0300KBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 / $0.6540 | Buy Now |
DISTI #
478-2538-1-ND
|
DigiKey | VARISTOR 39V 220A 1210 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2008 In Stock |
|
$0.3259 / $1.5400 | Buy Now |
DISTI #
VJ13MC0300KBA
|
Avnet Americas | TVS Varistor, 30 VDC, Standard MC, 73 V, 1210 [3225 Metric], Multilayer Varistor (MLV) - Tape and Reel (Alt: VJ13MC0300KBA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4093 / $0.4326 | Buy Now |
DISTI #
581-VJ13MC0300KBA
|
Mouser Electronics | Varistors 30VDC 0.9J 1020pF 39 V 73V RoHS: Compliant | 1975 |
|
$0.3290 / $1.4900 | Buy Now |
DISTI #
VJ13MC0300KBA
|
TTI | Varistors 30VDC 0.9J 1020pF 39 V 73V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5960 / $0.6320 | Buy Now |
DISTI #
VJ13MC0300KBA
|
Avnet Abacus | TVS Varistor 30 VDC Standard MC 73 V 1210 3225 Metric Multilayer Varistor MLV (Alt: VJ13MC0300KBA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ13MC0300KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VJ13MC0300KBA
Kyocera AVX Components
Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Energy Absorbing Capacity-Max | 0.9 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for VJ13MC0300KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ13MC0300KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VC121030G620RP | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | VJ13MC0300KBA vs VC121030G620RP |
VC121030G620TP | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | VJ13MC0300KBA vs VC121030G620TP |
The recommended land pattern for the VJ13MC0300KBA can be found in the Kyocera AVX Components' recommended land pattern document, which provides detailed information on the pad layout and dimensions for optimal assembly and reliability.
To prevent damage, handle the VJ13MC0300KBA by the body only, avoiding touching the terminations or component surfaces. Use anti-static wrist straps, mats, or other ESD protection methods to prevent electrostatic discharge damage.
The maximum reflow temperature for the VJ13MC0300KBA is 260°C, with a recommended reflow profile that can be found in the Kyocera AVX Components' reflow soldering guidelines document.
Yes, the VJ13MC0300KBA is designed to withstand high-vibration environments, with a vibration resistance of 10G peak acceleration, 10-2000Hz frequency range, and 3 axes (X, Y, Z).
The VJ13MC0300KBA has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 168 hours at 30°C and 60% relative humidity before assembly.