Part Details for VJ1206Y153KXAAC by Vishay Intertechnologies
Results Overview of VJ1206Y153KXAAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206Y153KXAAC Information
VJ1206Y153KXAAC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206Y153KXAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y153KXAAC
|
Avnet Americas | VJ1206Y153KXAAC00 - Tape and Reel (Alt: VJ1206Y153KXAAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0605 / $0.0617 | Buy Now |
DISTI #
77-VJ1206Y153KXAAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015uF 50volts 10% RoHS: Compliant | 15458 |
|
$0.0620 / $0.3700 | Buy Now |
DISTI #
VJ1206Y153KXAAC
|
Avnet Abacus | VJ1206Y153KXAAC00 - Tape and Reel (Alt: VJ1206Y153KXAAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y153KXAAC
VJ1206Y153KXAAC CAD Models
VJ1206Y153KXAAC Part Data Attributes
|
VJ1206Y153KXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y153KXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y153KXAAC
This table gives cross-reference parts and alternative options found for VJ1206Y153KXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y153KXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206Y153KXAMC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ1206Y153KXAAC vs VJ1206Y153KXAMC |
VJ1206Y153KXAMR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1206Y153KXAAC vs VJ1206Y153KXAMR |
VJ1206Y153KXAMR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VJ1206Y153KXAAC vs VJ1206Y153KXAMR |
VJ1206Y153KXAAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | VJ1206Y153KXAAC vs VJ1206Y153KXAAP |
VJ1206Y153KXAMC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | VJ1206Y153KXAAC vs VJ1206Y153KXAMC |
VJ1206Y153KXAMT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206Y153KXAAC vs VJ1206Y153KXAMT |
VJ1206Y153KXAAC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ1206Y153KXAAC vs VJ1206Y153KXAAC |
VJ1206Y153KXAMP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ1206Y153KXAAC vs VJ1206Y153KXAMP |
VJ1206Y153KXAMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | VJ1206Y153KXAAC vs VJ1206Y153KXAMT |
VJ1206Y153KXAAR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1206Y153KXAAC vs VJ1206Y153KXAAR |