Part Details for VJ1206A2R2CXEAC by Vishay Vitramon
Results Overview of VJ1206A2R2CXEAC by Vishay Vitramon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A2R2CXEAC Information
VJ1206A2R2CXEAC by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206A2R2CXEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ1206A2R2CXEACCT-ND
|
DigiKey | CAP CER 2.2PF 500V C0G/NP0 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18192 In Stock |
|
$0.1205 / $0.5300 | Buy Now |
|
Cytech Systems Limited | CAP CER 2.2PF 500V C0G/NP0 1206 | 9000 |
|
RFQ |
Part Details for VJ1206A2R2CXEAC
VJ1206A2R2CXEAC CAD Models
VJ1206A2R2CXEAC Part Data Attributes
|
VJ1206A2R2CXEAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A2R2CXEAC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 500V, ±0.25pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A2R2CXEAC
This table gives cross-reference parts and alternative options found for VJ1206A2R2CXEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A2R2CXEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A2R2CXEMP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 500V, ±0.25pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ1206A2R2CXEAC vs VJ1206A2R2CXEMP |
VJ1206A2R2CXEMC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 500V, ±0.25pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ1206A2R2CXEAC vs VJ1206A2R2CXEMC |
VJ1206A2R2CXEAP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 500V, ±0.25pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ1206A2R2CXEAC vs VJ1206A2R2CXEAP |
VJ1206A2R2CXEAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | VJ1206A2R2CXEAC vs VJ1206A2R2CXEAP |
VJ1206A2R2CEEAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP, GREEN | VJ1206A2R2CXEAC vs VJ1206A2R2CEEAC |
VJ1206A2R2CXEAC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the VJ1206A2R2CXEAC can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of chip resistors and capacitors.
-
To prevent damage, it is recommended to handle the VJ1206A2R2CXEAC by the edges, avoid touching the component body, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum power rating of the VJ1206A2R2CXEAC is 0.25 W, and it is recommended to derate the power according to the ambient temperature to ensure reliable operation.
-
Yes, the VJ1206A2R2CXEAC is compatible with lead-free soldering processes, and it meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The operating temperature range of the VJ1206A2R2CXEAC is -55°C to +125°C, and it is recommended to operate the component within this range to ensure reliable performance.