Part Details for VJ1206A271JXBAT by Vishay Intertechnologies
Results Overview of VJ1206A271JXBAT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A271JXBAT Information
VJ1206A271JXBAT by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206A271JXBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9030
|
Newark | Capacitor, 270Pf, C0G/Np0, 100V, 1206 Rohs Compliant: Yes |Vishay VJ1206A271JXBAT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0670 / $0.1120 | Buy Now |
DISTI #
VJ1206A271JXBAT
|
Avnet Americas | VJ1206A271JXBAT00 - Tape and Reel (Alt: VJ1206A271JXBAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 / $0.0774 | Buy Now |
DISTI #
77-VJ1206A271JXBAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 270pF 100volts 5% RoHS: Compliant | 8765 |
|
$0.0740 / $0.3600 | Buy Now |
DISTI #
VJ1206A271JXBAT
|
Avnet Abacus | VJ1206A271JXBAT00 - Tape and Reel (Alt: VJ1206A271JXBAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
VJ1206A271JXBAT
|
Avnet Asia | VJ1206A271JXBAT00 (Alt: VJ1206A271JXBAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VJ1206A271JXBAT
VJ1206A271JXBAT CAD Models
VJ1206A271JXBAT Part Data Attributes
|
VJ1206A271JXBAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A271JXBAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A271JXBAT
This table gives cross-reference parts and alternative options found for VJ1206A271JXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A271JXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A271JXBAT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 270pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206A271JXBAT vs VJ1206A271JXBAT |
VJ1206A271JXBAR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 270pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1206A271JXBAT vs VJ1206A271JXBAR |
VJ1206A271JXBAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP | VJ1206A271JXBAT vs VJ1206A271JXBAR |
VJ1206A271JXBMR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 270pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1206A271JXBAT vs VJ1206A271JXBMR |
VJ1206A271JXBAT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the VJ1206A271JXBAT capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the VJ1206A271JXBAT capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
-
The maximum operating temperature range for the VJ1206A271JXBAT capacitor is -55°C to +125°C.
-
Yes, the VJ1206A271JXBAT capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended storage temperature range for the VJ1206A271JXBAT capacitor is -55°C to +125°C, with a relative humidity of 60% or less.