Part Details for VJ1206A221KXCAR by Vishay Intertechnologies
Results Overview of VJ1206A221KXCAR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A221KXCAR Information
VJ1206A221KXCAR by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206A221KXCAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A221KXCAR
|
Avnet Abacus | VJ1206A221KXCAR00 - Tape and Reel (Alt: VJ1206A221KXCAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 80000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 1206 220pF � 10% 200V C0G T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0837 | Buy Now |
Part Details for VJ1206A221KXCAR
VJ1206A221KXCAR CAD Models
VJ1206A221KXCAR Part Data Attributes
|
VJ1206A221KXCAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A221KXCAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A221KXCAR
This table gives cross-reference parts and alternative options found for VJ1206A221KXCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A221KXCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A221KBCMT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | VJ1206A221KXCAR vs VJ1206A221KBCMT |
VJ1206A221KXCMT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±10%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206A221KXCAR vs VJ1206A221KXCMT |
VJ1206A221KXCMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | VJ1206A221KXCAR vs VJ1206A221KXCMT |
VJ1206A221KFCAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | VJ1206A221KXCAR vs VJ1206A221KFCAT |
VJ1206A221KFCAT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±10%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206A221KXCAR vs VJ1206A221KFCAT |