-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A221JXBMT by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C8663
|
Newark | Ceramic Capacitor 220Pf 100V, C0G, 5%, 1206, Capacitance:220Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Commercial Series Rohs Compliant: Yes |Vishay VJ1206A221JXBMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2438 |
|
$0.0590 | Buy Now |
DISTI #
47C8663
|
Avnet Americas | VJ1206A221JXBMT00 - Product that comes on tape, but is not reeled (Alt: 47C8663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 2438 Partner Stock |
|
$0.2320 / $0.5350 | Buy Now |
DISTI #
VJ1206A221JXBMT
|
Avnet Americas | VJ1206A221JXBMT00 - Tape and Reel (Alt: VJ1206A221JXBMT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0605 | Buy Now |
DISTI #
77-VJ1206A221JXBMT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206A221JXBMT00 RoHS: Compliant | 0 |
|
$0.0710 / $0.3600 | Order Now |
DISTI #
V72:2272_09240549
|
Arrow Electronics | Cap Ceramic 220pF 100V C0G 5% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1851 Container: Cut Strips | Americas - 6054 |
|
$0.0581 / $0.1310 | Buy Now |
DISTI #
32020864
|
Verical | Cap Ceramic 220pF 100V C0G 5% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 1851 | Americas - 6054 |
|
$0.0581 / $0.0706 | Buy Now |
DISTI #
66385608
|
Verical | Cap Ceramic 220pF 100V C0G 5% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 464 Package Multiple: 1 Date Code: 2245 | Americas - 2965 |
|
$0.1100 | Buy Now |
DISTI #
VJ1206A221JXBMT
|
Avnet Abacus | VJ1206A221JXBMT00 (Alt: VJ1206A221JXBMT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VJ1206A221JXBMT
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2965 |
|
$0.0774 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A221JXBMT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A221JXBMT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A221JXBMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A221JXBMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A221JXBMR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | VJ1206A221JXBMT vs VJ1206A221JXBMR |
VJ1206A221JXBMT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206A221JXBMT vs VJ1206A221JXBMT |
VJ1206A221JXBAT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206A221JXBMT vs VJ1206A221JXBAT |
VJ1206A221JXBAR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1206A221JXBMT vs VJ1206A221JXBAR |
The recommended soldering temperature for VJ1206A221JXBMT is 260°C (500°F) for 10 seconds or less, with a peak temperature of 240°C (464°F) for 5 seconds or less.
Yes, VJ1206A221JXBMT is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, cadmium, and others above the specified limits.
The MSL of VJ1206A221JXBMT is 1, which means it can be exposed to a maximum of 30°C/85% relative humidity for 168 hours without being damaged.
Yes, VJ1206A221JXBMT is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10 G peak acceleration, and 3 mm peak-to-peak amplitude.
The ESR of VJ1206A221JXBMT is 0.15 ohms maximum at 100 kHz and 20°C.