-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A221JXBCW1BC by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J5213
|
Newark | Capacitor Ceramic 220Pf 100V, C0G, 5%, 1206, Capacitance:220Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Vishay VJ1206A221JXBCW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1230 | Buy Now |
DISTI #
88M8686
|
Newark | Capacitor Ceramic 220Pf 100V, C0G, 5%, 1206, Capacitance:220Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Vishay VJ1206A221JXBCW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 | Buy Now |
DISTI #
62AC8604
|
Newark | Cap, 220Pf, 100V, 5%, C0G/Np0, 1206, Capacitance:220Pf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1206A221JXBCW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1190 / $0.1910 | Buy Now |
DISTI #
VJ1206A221JXBCW1BC
|
Avnet Americas | VJ1206A221JXBCW1BC - Tape and Reel (Alt: VJ1206A221JXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0437 | Buy Now |
DISTI #
77-VJ1206A221JXBCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 220pF 100volts C0G 5% RoHS: Compliant | 165 |
|
$0.0790 / $0.3600 | Buy Now |
DISTI #
SMC-VJ1206A221JXBCW1BC
|
Sensible Micro Corporation | XCAP R= 220PF 100V 5% NPO 1206 S RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1322 Container: Tape & Reel | 11 |
|
$0.0216 / $0.0234 | RFQ |
DISTI #
VJ1206A221JXBCW1BC
|
Avnet Abacus | VJ1206A221JXBCW1BC - Tape and Reel (Alt: VJ1206A221JXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A221JXBCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A221JXBCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A221JXBCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A221JXBCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A221JXBPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ1206A221JXBCW1BC vs VJ1206A221JXBPW1BC |
C1206N221J101RCO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | VJ1206A221JXBCW1BC vs C1206N221J101RCO |
C1206N221J101RCX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | VJ1206A221JXBCW1BC vs C1206N221J101RCX |
C1206N221J101BCO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | VJ1206A221JXBCW1BC vs C1206N221J101BCO |
C1206N221J101BCX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | VJ1206A221JXBCW1BC vs C1206N221J101BCX |
C1206N221J101BC | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | VJ1206A221JXBCW1BC vs C1206N221J101BC |
C1206N221J101RC | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | VJ1206A221JXBCW1BC vs C1206N221J101RC |
C1206N221J101TC | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | VJ1206A221JXBCW1BC vs C1206N221J101TC |
C1206N221J101TCO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | VJ1206A221JXBCW1BC vs C1206N221J101TCO |
The recommended soldering temperature for the VJ1206A221JXBCW1BC capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the VJ1206A221JXBCW1BC capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum operating voltage derating for the VJ1206A221JXBCW1BC capacitor is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C.
Yes, the VJ1206A221JXBCW1BC capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with RoHS and REACH regulations.
The VJ1206A221JXBCW1BC capacitor has an MSL rating of 1, which means it can withstand a maximum of 30 days at 30°C and 60% relative humidity before soldering.