-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A220JXACW1BC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8599
|
Newark | Cap, 22Pf, 50V, 5%, C0G/Np0, 1206, Capacitance:22Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1206A220JXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2559 |
|
$0.0520 / $0.1210 | Buy Now |
DISTI #
58J5171
|
Newark | Ceramic Capacitor 22Pf 50V, C0G, 5%, 1206, Full Reel, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206A220JXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0850 | Buy Now |
DISTI #
VJ1206A220JXACW1BC
|
Avnet Americas | VJ1206A220JXACW1BC - Tape and Reel (Alt: VJ1206A220JXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0284 | Buy Now |
DISTI #
77-VJ1206A220JXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 22pF 50volts C0G 5% RoHS: Compliant | 5827 |
|
$0.0360 / $0.2200 | Buy Now |
DISTI #
V72:2272_09202564
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1843 Container: Cut Strips | Americas - 4387 |
|
$0.0265 / $0.0451 | Buy Now |
DISTI #
31047429
|
Verical | Cap Ceramic 22pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 1843 | Americas - 4387 |
|
$0.0265 / $0.0371 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0816 / $0.2720 | Buy Now | |
DISTI #
VJ1206A220JXACW1BC
|
TME | Capacitor: ceramic, 22pF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 1 | 4000 |
|
$0.0247 / $0.1237 | Buy Now |
DISTI #
VJ1206A220JXACW1BC
|
Avnet Abacus | VJ1206A220JXACW1BC - Tape and Reel (Alt: VJ1206A220JXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A220JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A220JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A220JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A220JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A220JXAPW1BC | Vishay Intertechnologies | $0.0843 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ1206A220JXACW1BC vs VJ1206A220JXAPW1BC |
The recommended soldering temperature for the VJ1206A220JXACW1BC is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the VJ1206A220JXACW1BC is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature range for the VJ1206A220JXACW1BC is -55°C to +125°C.
Yes, the VJ1206A220JXACW1BC is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The recommended storage temperature range for the VJ1206A220JXACW1BC is -55°C to +30°C.