-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A103JXXTW1BC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A103JXXTW1BC
|
Avnet Americas | VJ1206A103JXXTW1BC - Tape and Reel (Alt: VJ1206A103JXXTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 / $0.0883 | Buy Now |
DISTI #
77-VJ1206A103JXXTBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.01uF 25volts C0G 5% RoHS: Compliant | 107 |
|
$0.1660 / $0.6100 | Buy Now |
DISTI #
VJ1206A103JXXTW1BC
|
TME | Capacitor: ceramic, MLCC, 10nF, 25V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0470 / $0.1276 | RFQ |
DISTI #
VJ1206A103JXXTW1BC
|
Avnet Abacus | VJ1206A103JXXTW1BC - Tape and Reel (Alt: VJ1206A103JXXTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A103JXXTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A103JXXTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Schedule B Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Description | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.01uF 25volts C0G 5% | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2023-03-07 11:03:24 | |
Total Weight | 17.1 | |
Category CO2 Kg | 3.59 | |
CO2 | 61.389 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-11-07 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
The recommended soldering temperature for the VJ1206A103JXXTW1BC is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the VJ1206A103JXXTW1BC is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating voltage derating for the VJ1206A103JXXTW1BC is 80% of the rated voltage, which is 10.2 V for this specific part.
The ESR of the VJ1206A103JXXTW1BC is 0.05 ohms, which is relatively low. This means that the capacitor has low energy losses and can handle high-frequency signals with minimal attenuation.
Yes, the VJ1206A103JXXTW1BC is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.