Part Details for VJ1121500000G by Amphenol Anytek
Results Overview of VJ1121500000G by Amphenol Anytek
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1121500000G Information
VJ1121500000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for VJ1121500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1121500000G-ND
|
DigiKey | TERM BLK 11P TOP ENT 5.08MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7584 | Buy Now |
DISTI #
72329796
|
RS | VJ 5.08 11P Green 90D Wire Inlet W/Cover , Screw NL66 No Logo Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 | RFQ |
DISTI #
ANYVJ1121500000G
|
Heilind Electronics | VJ 5.08 11P GREEN 90D WIRE INL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $4.7000 | Buy Now |
DISTI #
VJ1121500000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal Min Qty: 2100 | 0 |
|
$2.1500 | RFQ |
DISTI #
ANYVJ1121500000G
|
Interstate Connecting Components | VJ 5.08 11P GREEN 90D WIRE INL | 0 |
|
Buy Now |