Part Details for VJ1111D150GXLQJ by Vishay Intertechnologies
Results Overview of VJ1111D150GXLQJ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1111D150GXLQJ Information
VJ1111D150GXLQJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1111D150GXLQJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1111D150GXLQJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 15pF 630V C0G 2% HI FREQ RoHS: Compliant | 6349 |
|
$0.5040 / $1.5400 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 8000Reel |
|
$0.3050 / $0.3150 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors Min Qty: 1000 Package Multiple: 1000 |
8000 null |
|
$0.3050 / $0.3150 | Buy Now |