Part Details for VJ0805U104MXAMT by Vishay Intertechnologies
Results Overview of VJ0805U104MXAMT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0805U104MXAMT Information
VJ0805U104MXAMT by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0805U104MXAMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3872 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,100NF,50VDC,20-% TOL,20+% TOL,Y5V-TC CODE,-56,22%-TC | 2010 |
|
$0.0378 / $0.1260 | Buy Now |
Part Details for VJ0805U104MXAMT
VJ0805U104MXAMT CAD Models
VJ0805U104MXAMT Part Data Attributes
|
VJ0805U104MXAMT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805U104MXAMT
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805U104MXAMT
This table gives cross-reference parts and alternative options found for VJ0805U104MXAMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805U104MXAMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC0805Z5U104ML2SR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | VJ0805U104MXAMT vs ATC0805Z5U104ML2SR |
500R15Z104MP4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | VJ0805U104MXAMT vs 500R15Z104MP4U |
ATC0805Z5U104ML2AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | VJ0805U104MXAMT vs ATC0805Z5U104ML2AR |
ATC0805Z5U104ML2AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | VJ0805U104MXAMT vs ATC0805Z5U104ML2AB |
CG0805Z5U104MS | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | VJ0805U104MXAMT vs CG0805Z5U104MS |
NMC0805Z5U104M50TR | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 0805 | VJ0805U104MXAMT vs NMC0805Z5U104M50TR |
08055E104MAT2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, Z5U, 0805 (2012 mm), 0.037"T, Sn/NiBar, 10º ~ +85ºC, 7" Reel | VJ0805U104MXAMT vs 08055E104MAT2A |
ATC0805Z5U104ML2AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | VJ0805U104MXAMT vs ATC0805Z5U104ML2AT |
0805E104M500C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805U104MXAMT vs 0805E104M500C |
500R15Z104MV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805U104MXAMT vs 500R15Z104MV4E |
VJ0805U104MXAMT Frequently Asked Questions (FAQ)
-
The recommended land pattern for VJ0805U104MXAMT is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
Yes, VJ0805U104MXAMT is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating and premature failure.
-
VJ0805U104MXAMT is an ESD-sensitive component, and proper handling and storage procedures should be followed to prevent damage. This includes using anti-static packaging, wrist straps, and mats, as well as avoiding direct contact with the component's pins.
-
The recommended soldering profile for VJ0805U104MXAMT is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow a controlled soldering process to prevent overheating and damage to the component.
-
Yes, VJ0805U104MXAMT is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration. However, it's essential to ensure that the component is properly secured to the PCB to prevent mechanical stress and damage.