Part Details for VJ0603Y683KXACW1BC by Vishay Intertechnologies
Results Overview of VJ0603Y683KXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0603Y683KXACW1BC Information
VJ0603Y683KXACW1BC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0603Y683KXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3410
|
Newark | Cap, 68000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603Y683KXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 28000 |
|
$0.0190 | Buy Now |
DISTI #
62AC8404
|
Newark | Cap, 0.068Μf, 50V, 10%, X7R, 0603, Capacitance:68000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0603Y683KXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2630 |
|
$0.0250 / $0.0440 | Buy Now |
DISTI #
VJ0603Y683KXACW1BC
|
Avnet Americas | VJ0603Y683KXACW1BC - Tape and Reel (Alt: VJ0603Y683KXACW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0075 | Buy Now |
DISTI #
77-VJ0603Y683KXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.068uF 50volts X7R 10% RoHS: Compliant | 6001 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
VJ0603Y683KXACW1BC
|
TME | Capacitor: ceramic, MLCC, 68nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 16080 |
|
$0.0056 / $0.1059 | Buy Now |
DISTI #
VJ0603Y683KXACW1BC
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR 0.068 UF 50 V ±, 10% X7R 0603 [1608 METRIC] Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0098 / $0.0110 | Buy Now |
DISTI #
VJ0603Y683KXACW1BC
|
Avnet Abacus | VJ0603Y683KXACW1BC - Tape and Reel (Alt: VJ0603Y683KXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CMC0603-68N-KX50-VY
|
Maritex | Ceramic capacitor SMD, 0603, 68nF, 50V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 8000 |
|
$0.0120 / $0.1010 | Buy Now |
|
Vyrian | Capacitors | 13909 |
|
RFQ |
Part Details for VJ0603Y683KXACW1BC
VJ0603Y683KXACW1BC CAD Models
VJ0603Y683KXACW1BC Part Data Attributes
|
VJ0603Y683KXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y683KXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y683KXACW1BC
This table gives cross-reference parts and alternative options found for VJ0603Y683KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y683KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06035C683KAZ2A | Kyocera AVX Components | $0.1590 | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±10%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | VJ0603Y683KXACW1BC vs 06035C683KAZ2A |
AP035C683KQX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | VJ0603Y683KXACW1BC vs AP035C683KQX2A |
AP035C683KQX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | VJ0603Y683KXACW1BC vs AP035C683KQX4A |
BC035C683KZJ1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | VJ0603Y683KXACW1BC vs BC035C683KZJ1AA3 |
C0603X683K050B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | VJ0603Y683KXACW1BC vs C0603X683K050B |
BC035C683KZT6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | VJ0603Y683KXACW1BC vs BC035C683KZT6SA1 |
C0603X7R500-683KN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VJ0603Y683KXACW1BC vs C0603X7R500-683KN6D |
BC035C683KZJ6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | VJ0603Y683KXACW1BC vs BC035C683KZJ6SA3 |
0603Y683KACV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | VJ0603Y683KXACW1BC vs 0603Y683KACV |
C0603X7R500-683KPB6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | VJ0603Y683KXACW1BC vs C0603X7R500-683KPB6P |
VJ0603Y683KXACW1BC Frequently Asked Questions (FAQ)
-
The recommended land pattern for VJ0603Y683KXACW1BC is a rectangular pad with a size of 0.65 mm x 0.65 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
While VJ0603Y683KXACW1BC is rated for operation up to 150°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, the user should evaluate the component's performance under high-temperature conditions and ensure it meets the application's requirements.
-
VJ0603Y683KXACW1BC is an ESD-sensitive component. To handle it safely, follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD-protected work surface. Ensure that all equipment and tools used during handling and assembly are ESD-compliant.
-
The recommended soldering profile for VJ0603Y683KXACW1BC is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow the soldering profile recommended by the manufacturer to ensure reliable solder joints and prevent component damage.
-
While VJ0603Y683KXACW1BC is designed to operate in a variety of environments, it's essential to consider the component's moisture sensitivity level (MSL) rating. The component should be stored and handled in a dry environment, and users should follow proper moisture protection procedures during assembly and testing.