-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0603A100FXAAC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2876
|
Newark | Capacitor, 10Pf, C0G/Np0, 50V, 0603 Rohs Compliant: Yes |Vishay VJ0603A100FXAAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2040 / $0.2610 | Buy Now |
DISTI #
VJ0603A100FXAAC
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0603 [1608 Metric], ? 1%, C0G / NP0 - Tape and Reel (Alt: VJ0603A100FXAAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2892 / $0.3131 | Buy Now |
DISTI #
77-VJ0603A100FXAAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF 50volts C0G 1% RoHS: Compliant | 1597 |
|
$0.3360 / $1.2100 | Buy Now |
DISTI #
VJ0603A100FXAAC
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 pF 50 V 0603 1608 Metric 1 C0G NP0 - Tape and Reel (Alt: VJ0603A100FXAAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0603A100FXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A100FXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended land pattern for VJ0603A100FXAAC is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
Yes, VJ0603A100FXAAC is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
VJ0603A100FXAAC is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's capacitance and ESR may vary with temperature, so it's essential to consider these factors when designing circuits for high-temperature environments.
Yes, VJ0603A100FXAAC is compatible with lead-free soldering processes, including RoHS and WEEE directives. The component's terminations are made of a lead-free, tin-silver-copper alloy that meets the requirements of these directives.
VJ0603A100FXAAC should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with care to prevent mechanical damage, and electrostatic discharge (ESD) precautions should be taken to prevent damage from static electricity.