Part Details for VI30100S-E3/4W by Vishay Intertechnologies
Results Overview of VI30100S-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VI30100S-E3/4W Information
VI30100S-E3/4W by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VI30100S-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI30100S-E3/4W
|
Avnet Americas | 30A,100V,TRENCH SCHOTTKY RECT. - Rail/Tube (Alt: VI30100S-E3/4W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 5000 |
|
$0.6046 / $0.6370 | Buy Now |
DISTI #
625-VI30100S-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Amp 100 Volt RoHS: Compliant | 0 |
|
$0.6800 | Order Now |
DISTI #
VI30100S-E3/4W
|
TTI | Schottky Diodes & Rectifiers 30 Amp 100 Volt pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.6700 | Buy Now |
DISTI #
VI30100S-E3/4W
|
TME | Diode: Schottky rectifying, THT, 100V, 30A, I2PAK, Ufmax: 0.91V Min Qty: 1 | 0 |
|
$1.7500 / $2.4500 | RFQ |
Part Details for VI30100S-E3/4W
VI30100S-E3/4W CAD Models
VI30100S-E3/4W Part Data Attributes
|
VI30100S-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VI30100S-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VI30100S-E3/4W
This table gives cross-reference parts and alternative options found for VI30100S-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI30100S-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTSB30100S-1G | onsemi | Check for Price | Schottky Rectifier, Low Forward Voltage, 30 A, 100 V, MECHANICAL OUTLINE, 50-TUBE | VI30100S-E3/4W vs NTSB30100S-1G |
VI30100S-E3/4W Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for VI30100S-E3/4W is a rectangular pad with dimensions of 12.7 mm x 7.62 mm (0.5 in x 0.3 in) with a 1.27 mm (0.05 in) spacing between pads. However, it's recommended to consult the Vishay application note AN42171 for detailed PCB layout guidelines.
-
While VI30100S-E3/4W has a maximum operating temperature of 150°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult Vishay's application notes and thermal management guidelines for more information.
-
To ensure reliability in high-vibration applications, it's crucial to follow proper mounting and soldering techniques, as well as consider the use of additional mechanical support or potting compounds. Consult Vishay's application notes and reliability guidelines for more information.
-
The typical lead time for VI30100S-E3/4W may vary depending on the region, quantity, and availability. It's recommended to check with authorized Vishay distributors or representatives for the most up-to-date lead time information.
-
While there may be equivalent or substitute parts available, it's essential to consult with Vishay or authorized distributors to ensure that the replacement part meets the specific requirements of your application. Additionally, consider factors such as form, fit, and function, as well as any necessary requalification or testing.