Part Details for VI0321550000G by Anytek Technology Corporation Ltd
Results Overview of VI0321550000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VI0321550000G Information
VI0321550000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for VI0321550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3937-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5614 In Stock |
|
$0.3713 / $1.0500 | Buy Now |
DISTI #
72303761
|
RS | VI-5.08-3P-180D, Green(RAL6018/T),Zinc, Contact, with, bright, Tin, plated, B/M, clamp Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.1500 | RFQ |
DISTI #
ANYVI0321550000G
|
Heilind Electronics | VI0321550000G | Americas - 3750 in Stock |
|
$0.4094 / $0.5240 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A/Contact RoHS: Compliant |
3450 In Stock |
|
$0.3313 / $0.5500 | Buy Now |
DISTI #
VI0321550000G
|
TME | PCB terminal block, 5.08mm, ways: 3, on PCBs, screw terminal, 16A Min Qty: 5000 | 0 |
|
$0.4070 | RFQ |
DISTI #
ANYVI0321550000G
|
Interstate Connecting Components | VI0321550000G | 1250 |
|
$0.4094 / $0.5240 | Buy Now |
|
Blume Elektronik Distribution GmbH | VI-508-3P-180D Green(RAL6018/T) ,Zinc Contact with bright Tin plated B/M clamp with Ni plated W/O cover Solid block Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 5280 |
|
$0.3633 | RFQ |
|
Master Electronics | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A/Contact RoHS: Compliant |
3450 In Stock |
|
$0.3313 / $0.5500 | Buy Now |