Part Details for VG95328D8-3ASN by ITT Interconnect Solutions
Results Overview of VG95328D8-3ASN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VG95328D8-3ASN Information
VG95328D8-3ASN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VG95328D8-3ASN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328D8-3ASN
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: VG95328D8-3ASN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4627 / $45.0521 | Buy Now |
DISTI #
965-VG95328D83ASN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$48.5000 / $62.8200 | Order Now |
DISTI #
ITTVG95328D8-3ASN
|
Heilind Electronics | CIRCULAR CONNECTOR 121617-0109 | Americas - 0 in Stock |
|
$46.2687 / $52.3284 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9500 / $87.6500 | Buy Now |
DISTI #
ITTVG95328D8-3ASN
|
Interstate Connecting Components | CIRCULAR CONNECTOR 121617-0109 | 0 |
|
$46.2687 / $52.3284 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.9500 / $87.6500 | Buy Now |
Part Details for VG95328D8-3ASN
VG95328D8-3ASN CAD Models
VG95328D8-3ASN Part Data Attributes
|
VG95328D8-3ASN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328D8-3ASN
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-3A |