Part Details for VG95234D-24-10PN by ITT Interconnect Solutions
Results Overview of VG95234D-24-10PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VG95234D-24-10PN Information
VG95234D-24-10PN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VG95234D-24-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007187
|
Farnell | CIRCULAR, SIZE 24, 7WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 314 |
|
$188.1674 | Buy Now |
DISTI #
VG95234D-24-10PN
|
Avnet Americas | - Bulk (Alt: VG95234D-24-10PN) Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$104.1888 / $106.3594 | Buy Now |
DISTI #
ITTVG95234D-24-10PN
|
Heilind Electronics | VG95234D-24-10PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.5300 / $305.1000 | Buy Now |
DISTI #
ITTVG95234D-24-10PN
|
Interstate Connecting Components | VG95234D-24-10PN | 0 |
|
Buy Now | |
DISTI #
VG95234D-24-10PN
|
PEI Genesis | CAB 7C 7#8 PIN PLUG Min Qty: 1 | 309 |
|
$78.8000 / $170.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$108.5300 / $305.1000 | Buy Now |
Part Details for VG95234D-24-10PN
VG95234D-24-10PN CAD Models
VG95234D-24-10PN Part Data Attributes
|
VG95234D-24-10PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234D-24-10PN
ITT Interconnect Solutions
CONN PLUG 7POS INLINE W/PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 100 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-10 |
Alternate Parts for VG95234D-24-10PN
This table gives cross-reference parts and alternative options found for VG95234D-24-10PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234D-24-10PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VG95234D-24-10P1N | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Plug | VG95234D-24-10PN vs VG95234D-24-10P1N |