Part Details for VFH11A0B-CMB00-000 by Carling Technologies
Results Overview of VFH11A0B-CMB00-000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VFH11A0B-CMB00-000 Information
VFH11A0B-CMB00-000 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VFH11A0B-CMB00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $18.7100 | Buy Now |
DISTI #
000000000000336343
|
Sager | Rocker Switches VFH11A0BCMB00000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0800 / $18.7100 | Buy Now |
Part Details for VFH11A0B-CMB00-000
VFH11A0B-CMB00-000 CAD Models
VFH11A0B-CMB00-000 Part Data Attributes
|
VFH11A0B-CMB00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VFH11A0B-CMB00-000
Carling Technologies
Rocker Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for VFH11A0B-CMB00-000
This table gives cross-reference parts and alternative options found for VFH11A0B-CMB00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFH11A0B-CMB00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2025TJG02-GA-1B | NKK Switches | Check for Price | Rocker Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | VFH11A0B-CMB00-000 vs M2025TJG02-GA-1B |
M2025TJG02-GA-1E | NKK Switches | Check for Price | Rocker Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | VFH11A0B-CMB00-000 vs M2025TJG02-GA-1E |
VFH11A0B-CMB00-000 Frequently Asked Questions (FAQ)
-
The recommended torque for the terminals is 0.5-0.8 Nm (4.4-7.0 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the device.
-
Yes, the VFH11A0B-CMB00-000 is designed to withstand high-vibration environments. It meets the IEC 60947-1 standard for vibration resistance, which includes tests for vibration frequencies up to 10 Hz to 2000 Hz.
-
The VFH11A0B-CMB00-000 is not inherently suitable for use in hazardous locations. However, it can be used in certain hazardous environments with proper certification and installation. It's essential to consult with a qualified engineer or the manufacturer to determine the suitability of this device for a specific hazardous location.
-
The operating temperature range for the VFH11A0B-CMB00-000 is -40°C to 85°C (-40°F to 185°F). It's essential to ensure that the device operates within this temperature range to maintain its performance and reliability.
-
The VFH11A0B-CMB00-000 is not designed for use in marine or coastal environments. It does not have the necessary corrosion protection or certifications for use in these environments. A different device or additional protection measures would be required for use in marine or coastal environments.