Part Details for VESD12-02V-G-08 by Vishay Semiconductors
Results Overview of VESD12-02V-G-08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VESD12-02V-G-08 Information
VESD12-02V-G-08 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for VESD12-02V-G-08
VESD12-02V-G-08 CAD Models
VESD12-02V-G-08 Part Data Attributes
|
VESD12-02V-G-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VESD12-02V-G-08
Vishay Semiconductors
DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,12V V(RWM),SOD-523, Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 14 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
VESD12-02V-G-08 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for VESD12-02V-G-08 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, VESD12-02V-G-08 is compatible with lead-free soldering processes.
-
The maximum operating temperature range for VESD12-02V-G-08 is -40°C to 125°C (-40°F to 257°F).
-
Yes, VESD12-02V-G-08 is designed for high-reliability applications and meets the requirements of MIL-PRF-19500.
-
The typical response time for VESD12-02V-G-08 is less than 1 nanosecond.