Part Details for VEMT2020X01 by Vishay Semiconductors
Results Overview of VEMT2020X01 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VEMT2020X01 Information
VEMT2020X01 by Vishay Semiconductors is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VEMT2020X01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEMT2020X01CT-ND
|
DigiKey | PHOTOTRANSISTOR 790 TO 970 NM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90387 In Stock |
|
$0.2664 / $0.8400 | Buy Now |
Part Details for VEMT2020X01
VEMT2020X01 CAD Models
VEMT2020X01 Part Data Attributes
|
VEMT2020X01
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VEMT2020X01
Vishay Semiconductors
PHOTOTRANSISTOR NPN GULLWING
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Additional Feature | DAY LIGHT, HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 6 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 860 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
VEMT2020X01 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for VEMT2020X01 is -40°C to 125°C.
-
To prevent damage, use a soldering iron with a temperature below 260°C, and avoid applying excessive force or bending during the soldering process.
-
The maximum allowable voltage for the VEMT2020X01 is 50 V, but it's recommended to operate within the specified voltage range for optimal performance.
-
Yes, the VEMT2020X01 is designed to operate in humid environments, but it's essential to follow proper handling and storage procedures to prevent moisture-related damage.
-
Use a soft brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using harsh chemicals, abrasive materials, or ultrasonic cleaning methods, as they may damage the device.