Part Details for VEMKAH0B-A9C5J-1XX-XDB2 by Carling Technologies
Results Overview of VEMKAH0B-A9C5J-1XX-XDB2 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VEMKAH0B-A9C5J-1XX-XDB2 Information
VEMKAH0B-A9C5J-1XX-XDB2 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VEMKAH0B-A9C5J-1XX-XDB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001391508
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for VEMKAH0B-A9C5J-1XX-XDB2
VEMKAH0B-A9C5J-1XX-XDB2 CAD Models
VEMKAH0B-A9C5J-1XX-XDB2 Part Data Attributes
|
VEMKAH0B-A9C5J-1XX-XDB2
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VEMKAH0B-A9C5J-1XX-XDB2
Carling Technologies
Rocker Switch, DPDT, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@24VDC | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |
VEMKAH0B-A9C5J-1XX-XDB2 Frequently Asked Questions (FAQ)
-
The operating temperature range for the VEMKAH0B-A9C5J-1XX-XDB2 is -40°C to 85°C (-40°F to 185°F).
-
Yes, the VEMKAH0B-A9C5J-1XX-XDB2 is designed to withstand high-vibration environments and meets the requirements of IEC 60947-1 Annex F for vibration testing.
-
The VEMKAH0B-A9C5J-1XX-XDB2 has a conformal coating that provides protection against humidity and moisture, but it is not designed for immersion in water. It meets the requirements of IEC 60947-1 for humidity testing.
-
The recommended torque for the terminal screws is 0.8 Nm to 1.2 Nm (7 in-lbs to 10 in-lbs).
-
The VEMKAH0B-A9C5J-1XX-XDB2 is designed for use in AC systems, but it can also be used in DC systems with some limitations. Consult the manufacturer's application notes for specific guidance.