-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VEMD5110X01 by Vishay Intertechnologies is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6495
|
Newark | Photodiode, 2000Pa, 940Nm, Smd, No. Of Pins:4Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:110°C Rohs Compliant: Yes |Vishay VEMD5110X01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5856 |
|
$0.4220 | Buy Now |
DISTI #
29Y1730
|
Newark | Pin Photodiode, Aec-Q101, 940Nm, 65Deg, No. Of Pins:4Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay VEMD5110X01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.7240 | Buy Now |
DISTI #
72Y6495
|
Avnet Americas | PHOTO PIN DIODE F SMD Top View 7.5mm?-e4 - Product that comes on tape, but is not reeled (Alt: 72Y6495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 4932 Partner Stock |
|
$0.7890 / $1.7600 | Buy Now |
DISTI #
VEMD5110X01
|
Avnet Americas | PHOTO PIN DIODE F SMD Top View 7.5mm?-e4 - Tape and Reel (Alt: VEMD5110X01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4918 / $0.5325 | Buy Now |
DISTI #
78-VEMD5110X01
|
Mouser Electronics | Photodiodes Top view 790-1050nm +/-65 deg RoHS: Compliant | 1846 |
|
$0.5810 / $1.5900 | Buy Now |
DISTI #
86236188
|
Verical | Photodiode PIN Chip 940nm Automotive AEC-Q101 4-Pin SMD T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 4932 |
|
$0.5986 / $0.6891 | Buy Now |
DISTI #
VEMD5110X01
|
TTI | Photodiodes Top view 790-1050nm +/-65 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5230 / $0.5660 | Buy Now |
|
ComSIT USA | SILICON PIN PHOTODIODE PIN Photodiode RoHS: Compliant |
|
|
RFQ | |
DISTI #
VEMD5110X01
|
EBV Elektronik | PHOTO PIN DIODE F SMD Top View 75mme4 (Alt: VEMD5110X01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD5110X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD5110X01
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.048 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Surface Mount | YES |
The recommended storage condition for VEMD5110X01 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
Handle the VEMD5110X01 by the tabs or the body, avoiding touching the pins or the optical window to prevent damage. Use an anti-static wrist strap or mat to prevent electrostatic discharge.
The recommended soldering profile for VEMD5110X01 is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
While VEMD5110X01 is designed to operate in a wide range of temperatures, it's not recommended to use it in high-humidity environments (>80% RH) without proper sealing or conformal coating to prevent moisture ingress.
Clean the VEMD5110X01 optical window using a soft, dry brush or a lint-free cloth and a mild soap solution. Avoid using harsh chemicals, abrasive materials, or ultrasonic cleaning, which can damage the window.