-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VEJ101M1HTR-0810 by Lelon Electronics Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VEJ101M1HTR0810
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.1300 / $0.1430 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEJ101M1HTR-0810
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VEJ101M1HTR-0810
Lelon Electronics Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Lelon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.05 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
The recommended land pattern for VEJ101M1HTR-0810 can be found in the Lelon Electronics Corp's application note or by contacting their technical support. A general guideline is to follow the IPC-7351 standard for land pattern design.
While the datasheet specifies an operating temperature range of -40°C to 105°C, it's recommended to derate the capacitor's voltage and current ratings for extended high-temperature operation. Consult with Lelon Electronics Corp's technical support for specific guidance.
The ESR of VEJ101M1HTR-0810 is typically specified in the datasheet. To minimize the impact of ESR, consider using a capacitor with a lower ESR value, and ensure that the PCB layout and component placement are optimized for low impedance.
Yes, VEJ101M1HTR-0810 is designed to be compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
Store VEJ101M1HTR-0810 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -10°C to 30°C, with a relative humidity of 60% or less.