-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Channel 12-Bit Data Acquisition System 68-PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VECANA01G3 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VECANA01G3-ND
|
DigiKey | IC AFE 10 CHAN 12BIT 68PLCC Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VECANA01G3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VECANA01G3
Texas Instruments
10-Channel 12-Bit Data Acquisition System 68-PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments |
Texas Instruments provides a recommended PCB layout in the VECANA01G3 evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The VECANA01G3 has a programmable input voltage range, which can be configured using the I2C interface. The device has a built-in voltage regulator that can be programmed to support input voltages from 2.7V to 5.5V. Refer to the datasheet and programming guide for specific configuration details.
The maximum current draw of the VECANA01G3 depends on the operating mode and input voltage. According to the datasheet, the maximum current draw is typically around 15mA at 3.3V input voltage. However, this can vary depending on the specific application and operating conditions.
The VECANA01G3 has several power-saving modes, including shutdown, standby, and low-power modes. These modes can be enabled using the I2C interface or by using the device's built-in power management features. Refer to the datasheet and application notes for specific implementation details.
The built-in temperature sensor in the VECANA01G3 has an accuracy of ±2°C over the operating temperature range of -40°C to 125°C. This accuracy can be improved by calibrating the sensor using the device's built-in calibration features.